
1.5SMC200CA-E | |
|---|---|
DigiKey Part Number | 18-1.5SMC200CA-ETR-ND - Tape & Reel (TR) 18-1.5SMC200CA-ECT-ND - Cut Tape (CT) 18-1.5SMC200CA-EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1.5SMC200CA-E |
Description | TVS 1.5KW 200V 5%BI DO-214AB TR1 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 274V Clamp 5.5A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 171V | |
Voltage - Breakdown (Min) | 190V | |
Voltage - Clamping (Max) @ Ipp | 274V | |
Current - Peak Pulse (10/1000µs) | 5.5A | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | Telecom | |
Capacitance @ Frequency | - | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.05000 | €1.05 |
| 10 | €0.66300 | €6.63 |
| 100 | €0.43510 | €43.51 |
| 500 | €0.33738 | €168.69 |
| 1 000 | €0.30588 | €305.88 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | €0.22155 | €664.65 |
| 6 000 | €0.20770 | €1,246.20 |
| Unit Price without VAT: | €1.05000 |
|---|---|
| Unit Price with VAT: | €1.31775 |

