1.5SMC18AT3G is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Littelfuse Inc.
In Stock: 8 651
Unit Price: €0.86000
Datasheet

Similar


Littelfuse Inc.
In Stock: 1 651
Unit Price: €0.77000
Datasheet

Similar


STMicroelectronics
In Stock: 1 332
Unit Price: €1.29000
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 8
Unit Price: €0.66000
Datasheet
25.2V Clamp 59.5A Ipp Tvs Diode Surface Mount SMC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1.5SMC18AT3G

DigiKey Part Number
1.5SMC18AT3GOSTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1.5SMC18AT3G
Description
TVS DIODE 15.3VWM 25.2VC SMC
Customer Reference
Detailed Description
25.2V Clamp 59.5A Ipp Tvs Diode Surface Mount SMC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
15.3V
Voltage - Breakdown (Min)
17.1V
Voltage - Clamping (Max) @ Ipp
25.2V
Current - Peak Pulse (10/1000µs)
59.5A
Power - Peak Pulse
1500W (1.5kW)
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-65°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AB, SMC
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes