1.5KE180C-B is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Littelfuse Inc.
In Stock: 56
Unit Price: €1.07000
Datasheet

Direct


Littelfuse Inc.
In Stock: 0
Unit Price: €0.38850
Datasheet
258.3V Clamp 6.2A Ipp Tvs Diode Through Hole DO-201
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1.5KE180C-B

DigiKey Part Number
1.5KE180C-B-ND
Manufacturer
Manufacturer Product Number
1.5KE180C-B
Description
TVS DIODE 154VWM 258.3VC DO201
Customer Reference
Detailed Description
258.3V Clamp 6.2A Ipp Tvs Diode Through Hole DO-201
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
6.2A
Mfr
Power - Peak Pulse
1500W (1.5kW)
Series
Power Line Protection
No
Packaging
Bulk
Applications
General Purpose
Part Status
Obsolete
Operating Temperature
-55°C ~ 175°C (TJ)
Type
Zener
Mounting Type
Through Hole
Bidirectional Channels
1
Package / Case
DO-201AA, DO-27, Axial
Voltage - Reverse Standoff (Typ)
154V
Supplier Device Package
Voltage - Breakdown (Min)
162V
Base Product Number
Voltage - Clamping (Max) @ Ipp
258.3V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1.5KE180CALittelfuse Inc.561.5KE180CALFCT-ND€1.07000Direct
1.5KE180CA-BLittelfuse Inc.01.5KE180CA-BLF-ND€0.38850Direct
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types
Non-Cancelable/Non-Returnable