
0AGU050.T | |
|---|---|
DigiKey Part Number | F5028-ND |
Manufacturer | |
Manufacturer Product Number | 0AGU050.T |
Description | FUSE GLASS 50A 32VAC 32VDC |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 50 A 32 V 32 V Fuse Cartridge, Glass Requires Holder Cartridge, Non-Standard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 32 V | |
Voltage Rating - DC | ||
Response Time | - | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | - | |
Approval Agency | - | |
Operating Temperature | - | |
Color | - | |
Size / Dimension | 0.406" Dia x 1.500" L (10.30mm x 38.10mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €3.07000 | €3.07 |
| 5 | €2.54600 | €12.73 |
| 10 | €2.34900 | €23.49 |
| 50 | €1.94860 | €97.43 |
| 100 | €1.79730 | €179.73 |
| 250 | €1.61448 | €403.62 |
| 500 | €1.48786 | €743.93 |
| 1 000 | €1.37046 | €1,370.46 |
| 5 000 | €1.35272 | €6,763.60 |
| Unit Price without VAT: | €3.07000 |
|---|---|
| Unit Price with VAT: | €3.85285 |

