


FHAC0001ZXJG | |
|---|---|
DigiKey Part Number | F5235-ND |
Manufacturer | |
Manufacturer Product Number | FHAC0001ZXJG |
Description | FUSE HLDR BLADE 32V 20A IN LINE |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Fuse Holder 20 A 32V 1 Circuit Blade Free Hanging (In-Line) |
Datasheet | Datasheet |
EDA/CAD Models | FHAC0001ZXJG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | ||
Fuse Size | 0.75" L x 0.2" W (19.1mm x 5.1mm) | |
Current Rating (Amps) | 20 A | |
For Use With/Related Products | ||
Fuse Type | Blade | |
Fuseholder Type | Holder | |
Number of Circuits | 1 | |
Voltage | 32V | |
Orientation | - | |
Termination Style | Wire Leads | |
Contact Material | - | |
Contact Finish | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €5.12000 | €5.12 |
| 5 | €4.24600 | €21.23 |
| 10 | €3.78800 | €37.88 |
| 50 | €3.04800 | €152.40 |
| 100 | €2.77720 | €277.72 |
| 250 | €2.56076 | €640.19 |
| 500 | €2.38352 | €1,191.76 |
| 1 000 | €2.28346 | €2,283.46 |
| Unit Price without VAT: | €5.12000 |
|---|---|
| Unit Price with VAT: | €6.42560 |

















