
045901.5UR | |
|---|---|
DigiKey Part Number | F1166TR-ND - Tape & Reel (TR) F1166CT-ND - Cut Tape (CT) F1166DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 045901.5UR |
Description | FUSE BRD MNT 1.5A 125VAC/VDC SMD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 1.5 A 125 V 125 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, J-Lead |
Datasheet | Datasheet |
EDA/CAD Models | 045901.5UR Models |
Category | Voltage Rating - DC |
Mfr | Response Time Fast Blow |
Series | Package / Case |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Breaking Capacity @ Rated Voltage 50A AC, 300A DC |
Part Status Active | Melting I²t 0.65 |
Mounting Type Surface Mount | Approval Agency CSA, UL |
Fuse Type | Operating Temperature -55°C ~ 125°C |
Current Rating (Amps) | Size / Dimension 0.285" L x 0.170" W x 0.120" H (7.24mm x 4.32mm x 3.05mm) |
Voltage Rating - AC 125 V | DC Cold Resistance 0.08 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.84000 | €1.84 |
| 5 | €1.53200 | €7.66 |
| 10 | €1.41300 | €14.13 |
| 50 | €1.17280 | €58.64 |
| 100 | €1.08210 | €108.21 |
| 250 | €0.97232 | €243.08 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | €0.76834 | €384.17 |
| 1 000 | €0.70803 | €708.03 |
| 1 500 | €0.67480 | €1,012.20 |
| 2 500 | €0.65347 | €1,633.67 |
| Unit Price without VAT: | €1.84000 |
|---|---|
| Unit Price with VAT: | €2.30920 |

