
045901.5UR | |
|---|---|
DigiKey Part Number | F1166TR-ND - Tape & Reel (TR) F1166CT-ND - Cut Tape (CT) F1166DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 045901.5UR |
Description | FUSE BRD MNT 1.5A 125VAC/VDC SMD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 1.5 A 125 V 125 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, J-Lead |
Datasheet | Datasheet |
EDA/CAD Models | 045901.5UR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | ||
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 50A AC, 300A DC | |
Melting I²t | 0.65 | |
Approval Agency | CSA, UL | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.285" L x 0.170" W x 0.120" H (7.24mm x 4.32mm x 3.05mm) | |
DC Cold Resistance | 0.08 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.69000 | €1.69 |
| 5 | €1.40600 | €7.03 |
| 10 | €1.29600 | €12.96 |
| 50 | €1.07540 | €53.77 |
| 100 | €0.99230 | €99.23 |
| 250 | €0.89164 | €222.91 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | €0.70462 | €352.31 |
| 1 000 | €0.64935 | €649.35 |
| 1 500 | €0.61890 | €928.35 |
| 2 500 | €0.59408 | €1,485.20 |
| Unit Price without VAT: | €1.69000 |
|---|---|
| Unit Price with VAT: | €2.12095 |

