
0452004.NRL | |
|---|---|
DigiKey Part Number | F1861TR-ND - Tape & Reel (TR) F1861CT-ND - Cut Tape (CT) F1861DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0452004.NRL |
Description | FUSE BRD MNT 4A 125VAC/VDC 2SMD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 4 A 125 V 125 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, Square End Block |
Datasheet | Datasheet |
EDA/CAD Models | 0452004.NRL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | ||
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 50A | |
Melting I²t | 34.4 | |
Approval Agency | CSA, PSE, UR | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.240" L x 0.106" W x 0.106" H (6.10mm x 2.69mm x 2.69mm) | |
DC Cold Resistance | 0.0186 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €2.45000 | €2.45 |
| 5 | €2.03200 | €10.16 |
| 10 | €1.87600 | €18.76 |
| 50 | €1.55640 | €77.82 |
| 100 | €1.43570 | €143.57 |
| 250 | €1.28984 | €322.46 |
| 500 | €1.18894 | €594.47 |
| 1 000 | €1.15029 | €1,150.29 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | €0.93978 | €4,698.90 |
| Unit Price without VAT: | €2.45000 |
|---|---|
| Unit Price with VAT: | €3.07475 |


