
03420858HXP | |
---|---|
DigiKey Part Number | F5962-ND |
Manufacturer | |
Manufacturer Product Number | 03420858HXP |
Description | FUSE HLDR CART 250V 20A PNL MNT |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Fuse Holder 20 A 250V 1 Circuit Cartridge Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | ||
Fuse Size | 0.25" Dia x 1.26" L (6.35mm x 32mm) | |
Current Rating (Amps) | 20 A | |
For Use With/Related Products | ||
Fuse Type | Cartridge | |
Fuseholder Type | Holder | |
Number of Circuits | 1 | |
Voltage | 250V | |
Orientation | - | |
Termination Style | Quick Connect | |
Contact Material | Copper Alloy | |
Contact Finish | Nickel |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $5.72000 | $5.72 |
5 | $4.74800 | $23.74 |
10 | $4.38200 | $43.82 |
50 | $3.63420 | $181.71 |
100 | $3.35150 | $335.15 |
300 | $2.94557 | $883.67 |
500 | $2.77278 | $1,386.39 |
1 000 | $2.64138 | $2,641.38 |
Unit Price without VAT: | $5.72000 |
---|---|
Unit Price with VAT: | $7.17860 |