
03420858HXL | |
|---|---|
DigiKey Part Number | F6081-ND |
Manufacturer | |
Manufacturer Product Number | 03420858HXL |
Description | FUSE HLDR CART 250V 20A PNL MNT |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | Fuse Holder 20 A 250V 1 Circuit Cartridge Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | ||
Fuse Size | 0.25" Dia x 1.26" L (6.35mm x 32mm) | |
Current Rating (Amps) | 20 A | |
For Use With/Related Products | 3AG, 1/4" x 1-1/4" (SFE-20) | |
Fuse Type | Cartridge | |
Fuseholder Type | Holder | |
Number of Circuits | 1 | |
Voltage | ||
Orientation | - | |
Termination Style | Quick Connect - 0.250" (6.3mm) | |
Contact Material | Copper | |
Contact Finish | Tin |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €5.22000 | €5.22 |
| 5 | €4.32800 | €21.64 |
| 10 | €3.99200 | €39.92 |
| 50 | €3.31120 | €165.56 |
| 100 | €3.05370 | €305.37 |
| 300 | €2.68367 | €805.10 |
| 500 | €2.52618 | €1,263.09 |
| 1 000 | €2.42044 | €2,420.44 |
| Unit Price without VAT: | €5.22000 |
|---|---|
| Unit Price with VAT: | €6.55110 |



