
0322015.HXP | |
|---|---|
DigiKey Part Number | F4838-ND |
Manufacturer | |
Manufacturer Product Number | 0322015.HXP |
Description | FUSE CERM 15A 65VAC/VDC 3AB 3AG |
Customer Reference | |
Detailed Description | 15 A 65 V 65 V Fuse Cartridge, Ceramic Requires Holder 3AB, 3AG, 1/4" x 1-1/4" |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 65 V | |
Voltage Rating - DC | ||
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 200A AC, 1kA DC | |
Melting I²t | 90.0 | |
Approval Agency | CE, UL | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.250" Dia x 1.250" L (6.35mm x 31.75mm) | |
DC Cold Resistance | 0.0043 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €5.23000 | €5.23 |
| 5 | €4.34200 | €21.71 |
| 10 | €4.00700 | €40.07 |
| 50 | €3.32320 | €166.16 |
| 100 | €3.06450 | €306.45 |
| 300 | €2.69323 | €807.97 |
| 500 | €2.53516 | €1,267.58 |
| 1 000 | €2.42990 | €2,429.90 |
| Unit Price without VAT: | €5.23000 |
|---|---|
| Unit Price with VAT: | €6.56365 |












