Parametric Equivalent
Parametric Equivalent

0322012.MXP | |
|---|---|
DigiKey Part Number | 0322012.MXP-ND |
Manufacturer | |
Manufacturer Product Number | 0322012.MXP |
Description | FUSE CERAMIC 12A 65VAC/VDC 3AB |
Customer Reference | |
Detailed Description | 12 A 65 V 65 V Fuse Cartridge, Ceramic Requires Holder 3AB, 3AG, 1/4" x 1-1/4" |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 65 V | |
Voltage Rating - DC | ||
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 200A AC, 1kA DC | |
Melting I²t | 60.0 | |
Approval Agency | CE, UL | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.250" Dia x 1.250" L (6.35mm x 31.75mm) | |
DC Cold Resistance | 0.0515 Ohms |



