0273.062V is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: €0.00000
Datasheet
273, 274 Series Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0273.062V

DigiKey Part Number
F856-ND
Manufacturer
Manufacturer Product Number
0273.062V
Description
FUSE BRD MT 62MA 125VAC/VDC RAD
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
62 mA 125 V 125 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Radial, Can, Vertical
Datasheet
 Datasheet
EDA/CAD Models
0273.062V Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Through Hole
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
125 V
Voltage Rating - DC
125 V
Response Time
Fast Blow
Package / Case
Breaking Capacity @ Rated Voltage
10kA
Melting I²t
1.15E-4
Approval Agency
CSA, QPL, UL
Operating Temperature
-55°C ~ 85°C
Color
-
Size / Dimension
0.250" Dia x 0.350" H (6.35mm x 8.89mm)
DC Cold Resistance
2.32 Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€12.73000€12.73
5€10.56000€52.80
10€9.74300€97.43
50€8.07540€403.77
100€7.44410€744.41
250€6.67964€1,669.91
500€6.45548€3,227.74
Manufacturers Standard Package
Unit Price without VAT:€12.73000
Unit Price with VAT:€15.97615