
026302.5HAT1L | |
|---|---|
DigiKey Part Number | F10040CT-ND - Cut Tape (CT) F10040TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 026302.5HAT1L |
Description | FUSE BOARD MNT 2.5A 250VAC AXIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 2.5 A 250 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Axial |
Datasheet | Datasheet |
EDA/CAD Models | 026302.5HAT1L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Mounting Type | Through Hole | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 50A | |
Melting I²t | 1.197 | |
Approval Agency | CSA, PSE, UR | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.155" Dia x 0.280" L (3.94mm x 7.11mm) | |
DC Cold Resistance | 0.034 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €3.25000 | €3.25 |
| 5 | €2.69000 | €13.45 |
| 10 | €2.48300 | €24.83 |
| 50 | €2.05920 | €102.96 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | €1.62800 | €162.80 |
| 200 | €1.50120 | €300.24 |
| 300 | €1.43147 | €429.44 |
| 500 | €1.34784 | €673.92 |
| 700 | €1.29527 | €906.69 |
| 1 000 | €1.24158 | €1,241.58 |
| Unit Price without VAT: | €3.25000 |
|---|---|
| Unit Price with VAT: | €4.07875 |

