Direct

0253.250NRT3 | |
|---|---|
DigiKey Part Number | 0253.250NRT3-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 0253.250NRT3 |
Description | FUSE BRD MT 250MA 125VAC/VDC AXL |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 250 mA 125 V 125 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Axial |
Datasheet | Datasheet |
EDA/CAD Models | 0253.250NRT3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Mounting Type | Through Hole | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | ||
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 50A AC, 300A DC | |
Melting I²t | 0.0116 | |
Approval Agency | CSA, QPL, UR | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.103" Dia x 0.280" L (2.61mm x 7.11mm) | |
DC Cold Resistance | 0.665 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | €3.88582 | €19,429.10 |
| Unit Price without VAT: | €3.88582 |
|---|---|
| Unit Price with VAT: | €4.87670 |


