250 mA 250 V Fuse Cartridge, Glass Through Hole 5mm x 20mm (Axial)
cms-photo-disclaimer

0235.250VXEP

cms-digikey-product-number
0235.250VXEP-ND
cms-manufacturer
cms-manufacturer-product-number
0235.250VXEP
cms-description
FUSE GLASS 250MA 250VAC 5X20MM
cms-standard-lead-time
21 Weeks
cms-customer-reference
cms-detailed-description
250 mA 250 V Fuse Cartridge, Glass Through Hole 5mm x 20mm (Axial)
Datasheet
 Datasheet
cms-product-attributes
cms-type
cms-description
cms-select-all
cms-category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Through Hole
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
250 V
Response Time
Fast Blow
Package / Case
Breaking Capacity @ Rated Voltage
35A
Melting I²t
0.0166
Approval Agency
CE, CSA, K-MARK, UL
Operating Temperature
-55°C ~ 125°C
Color
-
Size / Dimension
0.236" Dia x 0.886" L (6.00mm x 22.50mm)
DC Cold Resistance
2.25 Ohms
cms-product-q-and-a

cms-techforum-default-desc

Available To Order
Check Lead Time
cms-all-prices-in-currency
Bulk
cms-quantityUnit Pricecms-ext-price
5€5.18000€25.90
cms-manufacturer-standard-package
Unit Price without VAT:€5.18000
Unit Price with VAT:€6.50090