
0215005.MXF59P | |
|---|---|
DigiKey Part Number | 0215005.MXF59P-ND |
Manufacturer | |
Manufacturer Product Number | 0215005.MXF59P |
Description | FUSE CERAMIC 5A 250VAC RADIAL |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 5 A 250 V Fuse Cartridge, Ceramic Through Hole Radial Bend Cylinder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Through Hole | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 1.5kA | |
Melting I²t | 66.095 | |
Approval Agency | CE, CQC, CSA, KC, PSE, UR, VDE | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.205" Dia x 0.787" L (5.20mm x 20.00mm) | |
DC Cold Resistance | 0.0153 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | €0.87585 | €875.85 |
| Unit Price without VAT: | €0.87585 |
|---|---|
| Unit Price with VAT: | €1.09919 |

