

PSR072UL0400X | |
|---|---|
DigiKey Part Number | 5666-PSR072UL0400X-ND |
Manufacturer | |
Manufacturer Product Number | PSR072UL0400X |
Description | FUSE SQUARE 400A 1.3KVAC/1KVDC |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 400A 1.3 kVAC 1 kVDC Fuse Square Bolt Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | Bolt Mount | |
Fuse Type | Square | |
Current Rating (Amps) | 400A | |
Voltage Rating - AC | 1.3 kVAC | |
Voltage Rating - DC | 1 kVDC | |
Response Time | Fast Blow | |
Applications | Semiconductors | |
Features | Indicating | |
Class | - | |
Approval Agency | CE, cURus, UL | |
Operating Temperature | -55°C ~ 125°C | |
Breaking Capacity @ Rated Voltage | 100kA AC, 150kA DC | |
Package / Case | - | |
Size / Dimension | 2.843" L x 2.362" W x 2.598" H (72.20mm x 60.00mm x 66.00mm) | |
Melting I²t | 27112.0 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €396.43000 | €396.43 |
| Unit Price without VAT: | €396.43000 |
|---|---|
| Unit Price with VAT: | €497.51965 |

