
KRDI420 | |
|---|---|
DigiKey Part Number | 5666-KRDI420-ND |
Manufacturer | |
Manufacturer Product Number | KRDI420 |
Description | RELAY TIME DELAY 10SEC 10A 125V |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Interval Time Delay Relay SPDT (1 Form C) 0.1 Sec ~ 10 Sec Delay 10A @ 125VAC Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Chassis Mount | |
Relay Type | Mechanical Relay | |
Function | Interval | |
Circuit | SPDT (1 Form C) | |
Delay Time | 0.1 Sec ~ 10 Sec | |
Contact Rating @ Voltage | 10A @ 125VAC | |
Voltage - Supply | 120VAC | |
Termination Style | Quick Connect - 0.250" (6.3mm) | |
Timing Adjustment Method | Screwdriver Slot | |
Timing Initiate Method | Input Voltage | |
Grade | - | |
Qualification | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €89.38000 | €89.38 |
| 10 | €79.59700 | €795.97 |
| 25 | €75.99960 | €1,899.99 |
| 50 | €73.38500 | €3,669.25 |
| 100 | €70.85930 | €7,085.93 |
| Unit Price without VAT: | €89.38000 |
|---|---|
| Unit Price with VAT: | €112.17190 |

