



DCNLR100NB48 | |
|---|---|
DigiKey Part Number | 5346-DCNLR100NB48-ND |
Manufacturer | |
Manufacturer Product Number | DCNLR100NB48 |
Description | CVP RELAY |
Customer Reference | |
Detailed Description | Contactor SPST-NO (1 Form A) 100 A 48VDC Coil Chassis Mount |
Datasheet | Datasheet |
EDA/CAD Models | DCNLR100NB48 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse/Commercial Vehicle Products | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Chassis Mount | |
Coil Voltage | 48VDC | |
Contact Form | SPST-NO (1 Form A) | |
Contact Rating (Current) | 100 A | |
Switching Voltage | 60VDC - Max | |
Features | - | |
Termination Style | Stud | |
Operating Temperature | -40°C ~ 85°C | |
Must Operate Voltage | 36 VDC | |
Must Release Voltage | 4 VDC | |
Contact Material | - | |
Operate Time | 25 ms | |
Release Time | 12 ms | |
Coil Power | - | |
Coil Resistance | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €48.62000 | €48.62 |
| 10 | €43.29600 | €432.96 |
| 30 | €40.96267 | €1,228.88 |
| 60 | €40.22800 | €2,413.68 |
| Unit Price without VAT: | €48.62000 |
|---|---|
| Unit Price with VAT: | €61.01810 |


