Image for 58326-27 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

58326-27

DigiKey Part Number
F8929-ND
Manufacturer
Manufacturer Product Number
58326-27
Description
SWITCH ROCKER DPDT 20A 12V
Customer Reference
Detailed Description
Rocker Switch DPDT 20A (DC) Panel Mount, Snap-In
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Rating - DC
Mfr
Actuator Type
Convex (Reverse V) - Illuminated
Series
Illumination Type, Color
Incandescent, White
Packaging
Bulk
Illumination Voltage (Nominal)
12 VDC
Part Status
Obsolete
Termination Style
Quick Connect - 0.250" (6.3mm)
Mounting Type
Panel Mount, Snap-In
Ingress Protection
IP66 - Dust Tight, Water Resistant
Circuit
Panel Cutout Dimensions
Rectangular - 36.83mm x 21.08mm
Switch Function
Base Product Number
Current Rating (Amps)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.