Fuse Block 58V 1 Circuit Blade Panel Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

178.6105.0002

DigiKey Part Number
F5188-ND
Manufacturer
Manufacturer Product Number
178.6105.0002
Description
FUSE BLOCK BLADE 58V PANEL MNT
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Fuse Block 58V 1 Circuit Blade Panel Mount
Datasheet
 Datasheet
EDA/CAD Models
178.6105.0002 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fuse Type
Blade
Mfr
Fuseholder Type
Block
Series
Number of Circuits
1
Packaging
Bulk
Voltage
Part Status
Active
Termination Style
Crimp
Mounting Type
Contact Material
Copper Alloy
Fuse Size
0.75" L x 0.2" W (19.1mm x 5.1mm)
Contact Finish
Tin
For Use With/Related Products
ATC, ATO
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1 000€1.94967€1,949.67
Manufacturers Standard Package
Unit Price without VAT:€1.94967
Unit Price with VAT:€2.44684