
0FHP0001Z | |
|---|---|
DigiKey Part Number | F5070-ND |
Manufacturer | |
Manufacturer Product Number | 0FHP0001Z |
Description | FUSE HLDR CARTRIDGE 20A IN LINE |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Fuse Holder 20 A 1 Circuit Cartridge Free Hanging (In-Line) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | ||
Fuse Size | 0.25" Dia x 0.625" ~ 1.26" L (6.35mm x 15.88mm ~ 32mm) | |
Current Rating (Amps) | 20 A | |
For Use With/Related Products | ||
Fuse Type | Cartridge | |
Fuseholder Type | Holder | |
Number of Circuits | 1 | |
Voltage | - | |
Orientation | - | |
Termination Style | Wire Leads | |
Contact Material | - | |
Contact Finish | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €13.58000 | €13.58 |
| 5 | €11.27000 | €56.35 |
| 10 | €10.39800 | €103.98 |
| 50 | €8.61900 | €430.95 |
| 200 | €7.32100 | €1,464.20 |
| 400 | €6.74183 | €2,696.73 |
| 600 | €6.42257 | €3,853.54 |
| 1 000 | €6.17616 | €6,176.16 |
| Unit Price without VAT: | €13.58000 |
|---|---|
| Unit Price with VAT: | €17.04290 |

