
0FHM0001ZXJ-T | |
|---|---|
DigiKey Part Number | 5346-0FHM0001ZXJ-TTR-ND - Tape & Reel (TR) 5346-0FHM0001ZXJ-TCT-ND - Cut Tape (CT) 5346-0FHM0001ZXJ-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0FHM0001ZXJ-T |
Description | FUSE HOLDER |
Customer Reference | |
Detailed Description | Fuse Holder 20 A 32V 1 Circuit Blade Free Hanging (In-Line) |
Datasheet | Datasheet |
EDA/CAD Models | 0FHM0001ZXJ-T Models |
Category | Fuse Type Blade |
Mfr | Fuseholder Type Holder |
Series | Number of Circuits 1 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage |
Part Status Active | Orientation Vertical |
Mounting Type | Termination Style Wire Leads |
Current Rating (Amps) 20 A | Contact Material Copper |
For Use With/Related Products MINI® | Contact Finish Tin |


