Similar

LTW-591VS | |
|---|---|
DigiKey Part Number | 160-1764-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LTW-591VS |
Description | LED WHITE CHIP SMD |
Customer Reference | |
Detailed Description | White LED Indication - Discrete 6-SMD, No Lead |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Color | ||
Configuration | - | |
Lens Color | - | |
Lens Transparency | - | |
Millicandela Rating | - | |
Lens Style | - | |
Lens Size | - | |
Voltage - Forward (Vf) (Typ) | - | |
Current - Test | - | |
Viewing Angle | - | |
Mounting Type | ||
Wavelength - Dominant | - | |
Wavelength - Peak | - | |
Features | - | |
Package / Case | 6-SMD, No Lead | |
Supplier Device Package | ||
Size / Dimension | 5.00mm L x 5.00mm W | |
Height (Max) | - | |
Base Product Number |


