


LTW-006DCG-E2 | |
---|---|
DigiKey Part Number | 160-1870-2-ND - Tape & Reel (TR) 160-1870-1-ND - Cut Tape (CT) 160-1870-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTW-006DCG-E2 |
Description | LED WHITE SMD R/A |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | White LED Indication - Discrete 3.1V 2-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | LTW-006DCG-E2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Yellow | |
Lens Transparency | - | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | - | |
Voltage - Forward (Vf) (Typ) | 3.1V | |
Current - Test | 20mA | |
Viewing Angle | 110° | |
Mounting Type | ||
Wavelength - Dominant | - | |
Wavelength - Peak | - | |
Features | - | |
Package / Case | 2-SMD, No Lead | |
Supplier Device Package | - | |
Size / Dimension | 3.80mm L x 1.20mm W | |
Height (Max) | 0.60mm | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | €0.31000 | €0.31 |
10 | €0.21300 | €2.13 |
100 | €0.15060 | €15.06 |
500 | €0.12260 | €61.30 |
1 000 | €0.11334 | €113.34 |
Quantity | Unit Price | Ext Price |
---|---|---|
2 000 | €0.10546 | €210.92 |
4 000 | €0.09877 | €395.08 |
6 000 | €0.09533 | €571.98 |
10 000 | €0.09144 | €914.40 |
14 000 | €0.08913 | €1,247.82 |
20 000 | €0.08687 | €1,737.40 |
50 000 | €0.08188 | €4,094.00 |
100 000 | €0.07877 | €7,877.00 |
Unit Price without VAT: | €0.31000 |
---|---|
Unit Price with VAT: | €0.38905 |