
LTV-3150-L-S | |
---|---|
cms-digikey-product-number | LTV-3150-L-S-ND |
cms-manufacturer | |
cms-manufacturer-product-number | LTV-3150-L-S |
cms-description | OPTOISO 5KV 1CH GATE DVR 8SMD |
cms-customer-reference | |
cms-detailed-description | 1A Gate Driver Optical Coupling 5000Vrms 1 Channel 8-SMD |
Datasheet | Datasheet |
cms-type | cms-description | cms-select-all |
---|---|---|
cms-category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Technology | Optical Coupling | |
Number of Channels | 1 | |
Voltage - Isolation | 5000Vrms | |
Common Mode Transient Immunity (Min) | 15kV/µs | |
Propagation Delay tpLH / tpHL (Max) | 400ns, 400ns | |
Pulse Width Distortion (Max) | 120ns | |
Rise / Fall Time (Typ) | 42ns, 50ns | |
Current - Output High, Low | 1A, 1A | |
Current - Peak Output | 1A | |
Voltage - Forward (Vf) (Typ) | 1.37V | |
Current - DC Forward (If) (Max) | 25 mA | |
Voltage - Output Supply | 10V ~ 30V | |
Grade | - | |
Qualification | - | |
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SMD, Gull Wing | |
Supplier Device Package | 8-SMD | |
Approval Agency | cUL, IEC/EN/DIN, UR | |
Base Product Number |