


LTST-C150KGKT | |
|---|---|
DigiKey Part Number | 160-1404-2-ND - Tape & Reel (TR) 160-1404-1-ND - Cut Tape (CT) 160-1404-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTST-C150KGKT |
Description | LED GREEN CLEAR 1206 SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Green 571nm LED Indication - Discrete 2V 1206 (3216 Metric) |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Typ) 2V |
Mfr | Current - Test 20mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Viewing Angle 130° |
Part Status Active | Mounting Type |
Color | Wavelength - Dominant |
Configuration Standard | Wavelength - Peak 574nm |
Lens Color Colorless | Package / Case 1206 (3216 Metric) |
Lens Transparency Clear | Supplier Device Package |
Millicandela Rating | Size / Dimension 3.20mm L x 1.60mm W |
Lens Style Rectangle with Flat Top | Height (Max) 1.10mm |
Lens Size 2.06mm x 1.60mm | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.14000 | €0.14 |
| 10 | €0.09100 | €0.91 |
| 100 | €0.06270 | €6.27 |
| 500 | €0.04972 | €24.86 |
| 1 000 | €0.04539 | €45.39 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | €0.03979 | €119.37 |
| 6 000 | €0.03691 | €221.46 |
| 9 000 | €0.03543 | €318.87 |
| 15 000 | €0.03375 | €506.25 |
| 21 000 | €0.03276 | €687.96 |
| 30 000 | €0.03178 | €953.40 |
| Unit Price without VAT: | €0.14000 |
|---|---|
| Unit Price with VAT: | €0.17570 |








