


LTST-020ZGL | |
|---|---|
DigiKey Part Number | 160-1867-2-ND - Tape & Reel (TR) 160-1867-1-ND - Cut Tape (CT) 160-1867-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTST-020ZGL |
Description | LED GREEN CLEAR SMD R/A |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Green 530nm LED Indication - Discrete 3.25V 2-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | - | |
Voltage - Forward (Vf) (Typ) | 3.25V | |
Current - Test | 20mA | |
Viewing Angle | 110° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | - | |
Features | - | |
Package / Case | 2-SMD, No Lead | |
Supplier Device Package | - | |
Size / Dimension | 3.80mm L x 1.20mm W | |
Height (Max) | 0.60mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.48000 | €0.48 |
| 10 | €0.33000 | €3.30 |
| 100 | €0.23760 | €23.76 |
| 500 | €0.19618 | €98.09 |
| 1 000 | €0.18255 | €182.55 |
| 2 000 | €0.17097 | €341.94 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | €0.16113 | €644.52 |
| 8 000 | €0.15279 | €1,222.32 |
| 12 000 | €0.14851 | €1,782.12 |
| 20 000 | €0.14368 | €2,873.60 |
| 28 000 | €0.14081 | €3,942.68 |
| 40 000 | €0.13801 | €5,520.40 |
| Unit Price without VAT: | €0.48000 |
|---|---|
| Unit Price with VAT: | €0.60240 |

