


LTST-020TGKT | |
|---|---|
DigiKey Part Number | 160-LTST-020TGKTTR-ND - Tape & Reel (TR) 160-LTST-020TGKTCT-ND - Cut Tape (CT) 160-LTST-020TGKTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTST-020TGKT |
Description | LED GREEN CLEAR SMD R/A |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Green 528nm LED Indication - Discrete 3.3V 2-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Typ) 3.3V |
Mfr | Current - Test 20mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Viewing Angle 110° |
Part Status Active | Mounting Type |
Color | Wavelength - Dominant |
Configuration Standard | Wavelength - Peak 518nm |
Lens Color Colorless | Package / Case 2-SMD, No Lead |
Lens Transparency Clear | Size / Dimension 3.80mm L x 1.20mm W |
Millicandela Rating | Height (Max) 0.60mm |
Lens Style Rectangle with Flat Top | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SML-LX1206GC-TR1 | Lumex Opto/Components Inc. | 10 998 | 67-SML-LX1206GC-TR1CT-ND | €3.93000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.25000 | €0.25 |
| 10 | €0.16600 | €1.66 |
| 100 | €0.11640 | €11.64 |
| 500 | €0.09390 | €46.95 |
| 1 000 | €0.08647 | €86.47 |
| 2 000 | €0.08012 | €160.24 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | €0.09200 | €368.00 |
| 8 000 | €0.08659 | €692.72 |
| 12 000 | €0.08381 | €1,005.72 |
| 20 000 | €0.08067 | €1,613.40 |
| 28 000 | €0.07881 | €2,206.68 |
| 40 000 | €0.07699 | €3,079.60 |
| Unit Price without VAT: | €0.25000 |
|---|---|
| Unit Price with VAT: | €0.31375 |

