LTS-30801G is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Kingbright
In Stock: 133
Unit Price: €10.55000
Datasheet
Display Modules - LED Character and Numeric Green 7-Segment 1 Character Common Anode 12.6V 40mA 4.331" H x 2.756" W x 0.512" D (110.00mm x 70.00mm x 13.00mm) 10-DIP (3.150", 80.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LTS-30801G

DigiKey Part Number
160-1020-ND
Manufacturer
Manufacturer Product Number
LTS-30801G
Description
DISPLAY 7-SEG 3" SGL GREEN 10DIP
Customer Reference
Detailed Description
Display Modules - LED Character and Numeric Green 7-Segment 1 Character Common Anode 12.6V 40mA 4.331" H x 2.756" W x 0.512" D (110.00mm x 70.00mm x 13.00mm) 10-DIP (3.150", 80.00mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Lite-On Inc.
Series
-
Packaging
Tray
Part Status
Active
Number of Characters
1
Size / Dimension
4.331" H x 2.756" W x 0.512" D (110.00mm x 70.00mm x 13.00mm)
Digit/Alpha Size
3.00" (76.20mm)
Display Type
7-Segment
Common Pin
Common Anode
Color
Green
Voltage - Forward (Vf) (Typ)
12.6V
Current - Test
40mA
Millicandela Rating
30mcd
Wavelength - Peak
565nm
Power Dissipation (Max)
650mW
Package / Case
10-DIP (3.150", 80.00mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.