Image for LTR-559ALS-01 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LTR-559ALS-01

DigiKey Part Number
LTR-559ALS-01-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LTR-559ALS-01
Description
SENSOR OPT AMBIENT 8 SMD
Customer Reference
Detailed Description
Optical Sensor Ambient I2C 8-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Lite-On Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Ambient
Wavelength
-
Proximity Detection
Yes
Output Type
I2C
Voltage - Supply
2.4V ~ 3.6V
Operating Temperature
-30°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
8-SMD, No Lead
Supplier Device Package
8-SMD
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.