AMPLA1707S
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
AMPLA1707S

AMPLA1707S-6R8MT

DigiKey Part Number
535-AMPLA1707S-6R8MTTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AMPLA1707S-6R8MT
Description
FIXED IND 6.8UH 19A 9.2 MOHM SMD
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
6.8 µH Shielded Molded Inductor 19 A 9.2mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
AMPLA1707S-6R8MT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Molded
Material - Core
Inductance
6.8 µH
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
39A
Shielding
Shielded
DC Resistance (DCR)
9.2mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-55°C ~ 125°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.693" L x 0.665" W (17.60mm x 16.90mm)
Height - Seated (Max)
0.276" (7.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
200€2.25475€450.95
Manufacturers Standard Package
Unit Price without VAT:€2.25475
Unit Price with VAT:€2.82971