
LTLMH4YRADA | |
|---|---|
DigiKey Part Number | 160-LTLMH4YRADATR-ND - Tape & Reel (TR) 160-LTLMH4YRADACT-ND - Cut Tape (CT) 160-LTLMH4YRADADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTLMH4YRADA |
Description | LED YELLOW DIFFUSED SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Yellow 589.5nm LED Indication - Discrete 2.1V 3-SMD, Gull Wing |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | - | |
Lens Color | Yellow | |
Lens Transparency | Diffused | |
Millicandela Rating | ||
Lens Style | Round with Domed Top | |
Lens Size | 4.20mm Dia | |
Voltage - Forward (Vf) (Typ) | 2.1V | |
Current - Test | 20mA | |
Viewing Angle | 100° x 40° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 594nm | |
Features | - | |
Package / Case | 3-SMD, Gull Wing | |
Supplier Device Package | - | |
Size / Dimension | 4.20mm L x 4.20mm W | |
Height (Max) | 6.70mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | €0.28069 | €280.69 |
| 2 000 | €0.26439 | €528.78 |
| 3 000 | €0.25602 | €768.06 |
| 5 000 | €0.24656 | €1,232.80 |
| 7 000 | €0.24094 | €1,686.58 |
| 10 000 | €0.23545 | €2,354.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.83000 | €0.83 |
| 10 | €0.50500 | €5.05 |
| 100 | €0.34070 | €34.07 |
| 500 | €0.27602 | €138.01 |
| Unit Price without VAT: | €0.83000 |
|---|---|
| Unit Price with VAT: | €1.04165 |

