LTL-2655HR is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Kingbright
In Stock: 16 696
Unit Price: €1.55000
Datasheet
Image for LTL-2655HR is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LTL-2655HR

DigiKey Part Number
LTL-2655HR-ND
Manufacturer
Manufacturer Product Number
LTL-2655HR
Description
LED LGT BAR 8.89MM RED
Customer Reference
Detailed Description
LED Circuit Board Indicator LED Circuit Board Indicator Bar - Single, DIP Red Diffused 2V 100mA Square with Flat Top 8.89mm Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Lite-On Inc.
Series
-
Packaging
Tube
Part Status
Active
Color
Red
Wavelength - Peak
635nm
Configuration
Bar - Single, DIP
Current
100mA
Millicandela Rating
8mcd
Viewing Angle
-
Lens Type
Diffused
Lens Style
Square with Flat Top
Lens Size
8.89mm
Voltage Rating
2V
Mounting Type
Through Hole
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.