HSDL-5420#011 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


LITEON
In Stock: 0
Unit Price: €0.07320
Datasheet
HSDL-5420#011
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HSDL-5420#011

DigiKey Part Number
160-HSDL-5420#011CT-ND - Cut Tape (CT)
160-HSDL-5420#011DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
HSDL-5420#011
Description
SENSOR PHOTODIODE 875NM 2SMD GW
Customer Reference
Detailed Description
Photodiode 875nm 7.5ns 56° 2-SMD, Gull Wing
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Lite-On Inc.
Series
Packaging
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Wavelength
875nm
Color - Enhanced
-
Spectral Range
770nm ~ 1000nm
Diode Type
PIN
Responsivity @ nm
-
Response Time
7.5ns
Voltage - DC Reverse (Vr) (Max)
40 V
Current - Dark (Typ)
1nA
Active Area
0.15mm²
Viewing Angle
56°
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
2-SMD, Gull Wing
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.