



LTM8057EY#PBF | |
|---|---|
DigiKey Part Number | 505-LTM8057EY#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTM8057EY#PBF |
Description | DC DC CONVERTER 2.5-12V 5W |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 2.5 ~ 12V 440mA 3.1V - 31V Input |
Datasheet | Datasheet |
EDA/CAD Models | LTM8057EY#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 3.1V | |
Voltage - Input (Max) | 31V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Current - Output (Max) | 440mA | |
Voltage - Isolation | 3 kV | |
Applications | ITE (Commercial) | |
Features | UVLO | |
Operating Temperature | -40°C ~ 125°C | |
Efficiency | - | |
Mounting Type | Surface Mount | |
Package / Case | 38-BBGA Module | |
Size / Dimension | 0.44" L x 0.35" W x 0.19" H (11.3mm x 9.0mm x 4.9mm) | |
Supplier Device Package | 38-BGA (11.25x9) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €21.77000 | €21.77 |
| 5 | €20.96400 | €104.82 |
| 10 | €20.62400 | €206.24 |
| 25 | €20.18320 | €504.58 |
| 50 | €19.85480 | €992.74 |
| 168 | €19.29274 | €3,241.18 |
| 336 | €18.97795 | €6,376.59 |
| Unit Price without VAT: | €21.77000 |
|---|---|
| Unit Price with VAT: | €27.32135 |


