



LTM8033IY | |
|---|---|
DigiKey Part Number | LTM8033IY-ND |
Manufacturer | |
Manufacturer Product Number | LTM8033IY |
Description | DC DC CONVERTER 0.8-24V |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 0.8 ~ 24V 3A 3.6V - 36V Input |
Datasheet | Datasheet |
EDA/CAD Models | LTM8033IY Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Non-Isolated PoL Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 3.6V | |
Voltage - Input (Max) | 36V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Current - Output (Max) | 3A | |
Applications | ITE (Commercial) | |
Features | - | |
Operating Temperature | -40°C ~ 125°C | |
Efficiency | - | |
Mounting Type | Surface Mount | |
Package / Case | 76-BBGA Module | |
Size / Dimension | 0.59" L x 0.44" W x 0.19" H (15.0mm x 11.3mm x 4.9mm) | |
Supplier Device Package | 76-BGA (15x11.25) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €39.87000 | €39.87 |
| 5 | €38.39200 | €191.96 |
| 10 | €37.76700 | €377.67 |
| 25 | €36.95840 | €923.96 |
| 50 | €36.35660 | €1,817.83 |
| 119 | €35.61672 | €4,238.39 |
| Unit Price without VAT: | €39.87000 |
|---|---|
| Unit Price with VAT: | €50.03685 |



