


LTM2881HY-3#PBF | |
|---|---|
DigiKey Part Number | LTM2881HY-3#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTM2881HY-3#PBF |
Description | DG ISO 2.5KV 2CH RS422 32-BBGA |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | RS422, RS485 Digital Isolator 2500Vrms 2 Channel 20Mbps 30kV/µs CMTI 32-BBGA Module |
Datasheet | Datasheet |
EDA/CAD Models | LTM2881HY-3#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Technology | Magnetic Coupling | |
Type | RS422, RS485 | |
Isolated Power | Yes | |
Number of Channels | 2 | |
Inputs - Side 1/Side 2 | 1/1 | |
Channel Type | Unidirectional | |
Voltage - Isolation | 2500Vrms | |
Common Mode Transient Immunity (Min) | 30kV/µs | |
Data Rate | ||
Propagation Delay tpLH / tpHL (Max) | - | |
Pulse Width Distortion (Max) | - | |
Rise / Fall Time (Typ) | - | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 32-BGA (15x11.25) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €28.24000 | €28.24 |
| 10 | €22.89500 | €228.95 |
| 25 | €21.55960 | €538.99 |
| 119 | €19.94361 | €2,373.29 |
| 357 | €19.16359 | €6,841.40 |
| Unit Price without VAT: | €28.24000 |
|---|---|
| Unit Price with VAT: | €35.44120 |








