6-DFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LTC6995CDCB-1#TRMPBF

DigiKey Part Number
LTC6995CDCB-1#TRMPBFTR-ND - Tape & Reel (TR)
LTC6995CDCB-1#TRMPBFCT-ND - Cut Tape (CT)
LTC6995CDCB-1#TRMPBFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LTC6995CDCB-1#TRMPBF
Description
IC OSC SILICON PROG 6-DFN
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Oscillator, Silicon IC 29.1µHz ~ 977Hz 6-DFN (2x3)
Datasheet
 Datasheet
EDA/CAD Models
LTC6995CDCB-1#TRMPBF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Oscillator, Silicon
Count
-
Frequency
29.1µHz ~ 977Hz
Voltage - Supply
2.25V ~ 5.5V
Current - Supply
135 µA
Operating Temperature
0°C ~ 70°C
Package / Case
6-WFDFN Exposed Pad
Supplier Device Package
6-DFN (2x3)
Mounting Type
Surface Mount
Grade
-
Qualification
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 351
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€4.92000€4.92
10€3.23100€32.31
25€2.79040€69.76
100€2.29190€229.19
250€2.04712€511.78
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500€1.89660€948.30
1 000€1.84427€1,844.27
Manufacturers Standard Package
Unit Price without VAT:€4.92000
Unit Price with VAT:€6.17460