


LTC6993MPS6-1#TRPBF | |
|---|---|
DigiKey Part Number | 161-LTC6993MPS6-1#TRPBFTR-ND - Tape & Reel (TR) 161-LTC6993MPS6-1#TRPBFCT-ND - Cut Tape (CT) 161-LTC6993MPS6-1#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC6993MPS6-1#TRPBF |
Description | IC MMV 1-CIR 11-NS TSOT-23-6 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Monostable Multivibrator 11 ns TSOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | LTC6993MPS6-1#TRPBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Monostable | |
Independent Circuits | 1 | |
Schmitt Trigger Input | No | |
Propagation Delay | 11 ns | |
Current - Output High, Low | 16mA, 16mA | |
Voltage - Supply | 2.25 V ~ 5.5 V | |
Operating Temperature | -55°C ~ 125°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 Thin, TSOT-23-6 | |
Supplier Device Package | TSOT-23-6 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €11.06000 | €11.06 |
| 10 | €8.69600 | €86.96 |
| 25 | €8.10720 | €202.68 |
| 100 | €7.65010 | €765.01 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | €6.64996 | €16,624.90 |
| Unit Price without VAT: | €11.06000 |
|---|---|
| Unit Price with VAT: | €13.88030 |












