
LTC6910-3CTS8#TRMPBF | |
|---|---|
DigiKey Part Number | LTC6910-3CTS8#TRMPBFTR-ND - Tape & Reel (TR) LTC6910-3CTS8#TRMPBFCT-ND - Cut Tape (CT) LTC6910-3CTS8#TRMPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC6910-3CTS8#TRMPBF |
Description | IC OPAMP PGA 1 CIRCUIT TSOT23-8 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Programmable Gain Amplifier 1 Circuit Rail-to-Rail TSOT-23-8 |
Datasheet | Datasheet |
EDA/CAD Models | LTC6910-3CTS8#TRMPBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Rail-to-Rail | |
Slew Rate | 16V/µs | |
Gain Bandwidth Product | 11 MHz | |
Voltage - Input Offset | 1.5 mV | |
Current - Supply | 3.5mA | |
Voltage - Supply Span (Min) | 2.7 V | |
Voltage - Supply Span (Max) | 10.5 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-8 Thin, TSOT-23-8 | |
Supplier Device Package | TSOT-23-8 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €4.35000 | €4.35 |
| 10 | €2.83500 | €28.35 |
| 25 | €2.44040 | €61.01 |
| 100 | €1.99390 | €199.39 |
| 250 | €1.77468 | €443.67 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | €1.55476 | €777.38 |
| Unit Price without VAT: | €4.35000 |
|---|---|
| Unit Price with VAT: | €5.45925 |



