LTC6362IDD#PBF is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Analog Devices Inc.
In Stock: 2 598
Unit Price: €12.37000
Datasheet
8 DFB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
8 DFB

LTC6362IDD#PBF

DigiKey Part Number
LTC6362IDD#PBF-ND
Manufacturer
Manufacturer Product Number
LTC6362IDD#PBF
Description
IC OPAMP DIFF 1 CIRCUIT 8DFN
Customer Reference
Detailed Description
Differential Amplifier 1 Circuit Differential, Rail-to-Rail 8-DFN (3x3)
Datasheet
 Datasheet
EDA/CAD Models
LTC6362IDD#PBF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Obsolete
Amplifier Type
Number of Circuits
1
Output Type
Differential, Rail-to-Rail
Slew Rate
45V/µs
Gain Bandwidth Product
180 MHz
-3db Bandwidth
34 MHz
Current - Input Bias
75 nA
Voltage - Input Offset
75 µV
Current - Supply
1mA
Voltage - Supply Span (Min)
2.8 V
Voltage - Supply Span (Max)
5.25 V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
8-WFDFN Exposed Pad
Supplier Device Package
8-DFN (3x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types