
LTC6101HVAHMS8#PBF | |
|---|---|
DigiKey Part Number | LTC6101HVAHMS8#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC6101HVAHMS8#PBF |
Description | IC CURRENT SENSE 1 CIRCUIT 8MSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Current Sense Amplifier 1 Circuit 8-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | LTC6101HVAHMS8#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | - | |
Slew Rate | - | |
Gain Bandwidth Product | 200 kHz | |
Current - Input Bias | 100 nA | |
Voltage - Input Offset | 85 µV | |
Current - Supply | 350µA | |
Current - Output / Channel | 1 mA | |
Voltage - Supply Span (Min) | 5 V | |
Voltage - Supply Span (Max) | 100 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-MSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €7.19000 | €7.19 |
| 10 | €5.58000 | €55.80 |
| 50 | €4.93320 | €246.66 |
| 100 | €4.73270 | €473.27 |
| 250 | €4.52104 | €1,130.26 |
| 500 | €4.39348 | €2,196.74 |
| 1 000 | €4.28852 | €4,288.52 |
| Unit Price without VAT: | €7.19000 |
|---|---|
| Unit Price with VAT: | €9.02345 |





