
LTC6081IDD#TRPBF | |
|---|---|
DigiKey Part Number | LTC6081IDD#TRPBFTR-ND - Tape & Reel (TR) LTC6081IDD#TRPBFCT-ND - Cut Tape (CT) LTC6081IDD#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC6081IDD#TRPBF |
Description | IC CMOS 2 CIRCUIT 10DFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | CMOS Amplifier 2 Circuit Rail-to-Rail 10-DFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | LTC6081IDD#TRPBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | Rail-to-Rail | |
Slew Rate | 1V/µs | |
Gain Bandwidth Product | 3.5 MHz | |
Current - Input Bias | 0.2 pA | |
Voltage - Input Offset | 90 µV | |
Current - Supply | 330µA (x2 Channels) | |
Current - Output / Channel | 24 mA | |
Voltage - Supply Span (Min) | 2.7 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 10-WFDFN Exposed Pad | |
Supplier Device Package | 10-DFN (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €5.95000 | €5.95 |
| 10 | €4.57900 | €45.79 |
| 25 | €4.23840 | €105.96 |
| 100 | €3.86350 | €386.35 |
| 250 | €3.85796 | €964.49 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | €3.39472 | €8,486.80 |
| Unit Price without VAT: | €5.95000 |
|---|---|
| Unit Price with VAT: | €7.46725 |

