


LTC6078AHMS8#PBF | |
|---|---|
DigiKey Part Number | 505-LTC6078AHMS8#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC6078AHMS8#PBF |
Description | IC CMOS 2 CIRCUIT 8MSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | CMOS Amplifier 2 Circuit Rail-to-Rail 8-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | LTC6078AHMS8#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | Rail-to-Rail | |
Slew Rate | 0.05V/µs | |
Gain Bandwidth Product | 750 kHz | |
Current - Input Bias | 0.2 pA | |
Voltage - Input Offset | 10 µV | |
Current - Supply | 55µA (x2 Channels) | |
Current - Output / Channel | 25 mA | |
Voltage - Supply Span (Min) | 2.7 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-MSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €7.14000 | €7.14 |
| 10 | €5.53700 | €55.37 |
| 50 | €4.89400 | €244.70 |
| 100 | €4.69500 | €469.50 |
| 250 | €4.48476 | €1,121.19 |
| 500 | €4.35806 | €2,179.03 |
| 1 000 | €4.25379 | €4,253.79 |
| Unit Price without VAT: | €7.14000 |
|---|---|
| Unit Price with VAT: | €8.96070 |

