
LTC489ISW#PBF | |
|---|---|
DigiKey Part Number | 505-LTC489ISW#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC489ISW#PBF |
Description | IC TRANSCEIVER 0/4 16SO |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 0/4 Receiver RS422, RS485 16-SO |
Datasheet | Datasheet |
EDA/CAD Models | LTC489ISW#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | Receiver | |
Protocol | RS422, RS485 | |
Number of Drivers/Receivers | 0/4 | |
Duplex | - | |
Receiver Hysteresis | 60 mV | |
Data Rate | - | |
Voltage - Supply | 4.75V ~ 5.25V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 16-SO | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €16.52000 | €16.52 |
| 10 | €13.17200 | €131.72 |
| 47 | €11.87085 | €557.93 |
| 141 | €11.23582 | €1,584.25 |
| 282 | €10.92511 | €3,080.88 |
| 517 | €10.69870 | €5,531.23 |
| Unit Price without VAT: | €16.52000 |
|---|---|
| Unit Price with VAT: | €20.73260 |


