
LTC485IS8#PBF | |
|---|---|
DigiKey Part Number | LTC485IS8#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC485IS8#PBF |
Description | IC TRANSCEIVER HALF 1/1 8SO |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Half RS422, RS485 8-SO |
Datasheet | Datasheet |
EDA/CAD Models | LTC485IS8#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | Transceiver | |
Protocol | RS422, RS485 | |
Number of Drivers/Receivers | 1/1 | |
Duplex | Half | |
Receiver Hysteresis | 70 mV | |
Data Rate | - | |
Voltage - Supply | 4.75V ~ 5.25V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SO | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €5.77000 | €5.77 |
| 10 | €4.44800 | €44.48 |
| 25 | €4.11520 | €102.88 |
| 100 | €3.74960 | €374.96 |
| 300 | €3.54560 | €1,063.68 |
| 500 | €3.47018 | €1,735.09 |
| 1 000 | €3.38369 | €3,383.69 |
| 2 500 | €3.29240 | €8,231.00 |
| Unit Price without VAT: | €5.77000 |
|---|---|
| Unit Price with VAT: | €7.24135 |


