

LTC4352CMS#TRPBF | |
---|---|
DigiKey Part Number | 161-LTC4352CMS#TRPBFTR-ND - Tape & Reel (TR) 161-LTC4352CMS#TRPBFCT-ND - Cut Tape (CT) 161-LTC4352CMS#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC4352CMS#TRPBF |
Description | IC OR CTRLR N+1 12MSOP |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | OR Controller N+1 ORing Controller N-Channel N:1 12-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | LTC4352CMS#TRPBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | N+1 ORing Controller | |
FET Type | N-Channel | |
Ratio - Input:Output | N:1 | |
Internal Switch(s) | No | |
Delay Time - ON | 250 ns | |
Delay Time - OFF | 200 ns | |
Current - Output (Max) | - | |
Current - Supply | 1.4 mA | |
Voltage - Supply | 2.9V ~ 18V | |
Applications | Redundant Power Supplies, Telecom Infrastructure | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 12-TSSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 12-MSOP | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | €7.43000 | €7.43 |
10 | €5.00100 | €50.01 |
25 | €4.36760 | €109.19 |
100 | €3.65100 | €365.10 |
250 | €3.29928 | €824.82 |
500 | €3.23820 | €1,619.10 |
Quantity | Unit Price | Ext Price |
---|---|---|
2 500 | €3.23820 | €8,095.50 |
Unit Price without VAT: | €7.43000 |
---|---|
Unit Price with VAT: | €9.32465 |