Buffer, Accelerator 1 Channel 400kHz 12-MSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LTC4315IMS#PBF

DigiKey Part Number
LTC4315IMS#PBF-ND
Manufacturer
Manufacturer Product Number
LTC4315IMS#PBF
Description
IC ACCELERATR I2C HOTSWAP 12MSOP
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
Buffer, Accelerator 1 Channel 400kHz 12-MSOP
Datasheet
 Datasheet
EDA/CAD Models
LTC4315IMS#PBF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tube
Part Status
Active
Type
Buffer, Accelerator
Applications
I2C - Hotswap
Input
2-Wire Bus
Output
2-Wire Bus
Data Rate (Max)
400kHz
Number of Channels
1
Delay Time
-
Signal Conditioning
-
Capacitance - Input
10 pF
Voltage - Supply
2.9V ~ 5.5V
Current - Supply
8.1mA
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
12-TSSOP (0.118", 3.00mm Width)
Supplier Device Package
12-MSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8 976
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
1€7.84000€7.84
10€6.09800€60.98
37€5.50784€203.79
111€5.15486€572.19
259€4.94795€1,281.52
518€4.81174€2,492.48
1 036€4.69963€4,868.82
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:€7.84000
Unit Price with VAT:€9.83920